
N-Channel MOSFET, 30V Drain-Source Breakdown Voltage, 2.6mΩ Drain-Source Resistance, and 65A Continuous Drain Current. Features Dual Cool™, PowerTrench®, and SyncFET™ technologies for enhanced thermal performance. Operates with a 20V Gate-Source Voltage, offering 15ns turn-on and 3ns fall times. This surface mount component has a maximum power dissipation of 78W and is RoHS compliant.
Onsemi FDMS3008SDC technical specifications.
| Continuous Drain Current (ID) | 29A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 4.52nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 78W |
| Radiation Hardening | No |
| Rds On Max | 2.6mR |
| RoHS Compliant | Yes |
| Series | Dual Cool™, PowerTrench®, SyncFET™ |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.09g |
| Width | 5.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS3008SDC to view detailed technical specifications.
No datasheet is available for this part.