
Asymmetric dual N-channel MOSFET power stage, 25V drain-to-source breakdown voltage, 18A continuous drain current, and 3.4mΩ drain-to-source resistance. Features a 2.2ns fall time and 24ns turn-off delay time, with input capacitance of 1.765nF. This surface mount component operates from -55°C to 150°C, with a maximum power dissipation of 1W. Packaged in a tape and reel for 3000 units, it is RoHS compliant.
Onsemi FDMS3615S technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 3.4mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 2.2ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 1.765nF |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 5.8mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 24ns |
| Weight | 0.09g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS3615S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
