
The FDMS3616S is a dual N-channel MOSFET with a breakdown voltage of 25V and a continuous drain current of 16A. It has a maximum power dissipation of 2.3W and operates over a temperature range of -55°C to 150°C. The device is packaged in a surface mount package and is compliant with RoHS regulations.
Onsemi FDMS3616S technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Dual |
| Fall Time | 2.2ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.765nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 6.6mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 24ns |
| Weight | 0.09g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS3616S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
