
Dual N-Channel Power Stage MOSFET, 25V, 3000-REEL. Features 25A continuous drain current and 25V drain-to-source breakdown voltage. Offers low 5mR drain-to-source resistance. Operates with a 12V gate-to-source voltage and has a maximum power dissipation of 2.5W. Surface mountable with a compact 5.1mm x 6.1mm x 1.05mm footprint. RoHS compliant and lead-free.
Onsemi FDMS3626S technical specifications.
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 25V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.05mm |
| Input Capacitance | 1.57nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.09g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS3626S to view detailed technical specifications.
No datasheet is available for this part.