Onsemi FDMS3660S_F121 technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Resistance | 1.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.96ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.765nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 8mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS3660S_F121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.