
Dual N-Channel Power Stage MOSFET, 30V drain-to-source breakdown voltage, 23A continuous drain current, and 8mΩ drain-to-source resistance. Features include 1.785nF input capacitance, 23ns turn-off delay, and a maximum operating temperature of 150°C. This surface-mount component is supplied in a 3000-piece tape and reel package, is lead-free and RoHS compliant.
Onsemi FDMS3686S technical specifications.
| Continuous Drain Current (ID) | 23A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 1.785nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 23ns |
| Weight | 0.09g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS3686S to view detailed technical specifications.
No datasheet is available for this part.
