
P-Channel MOSFET, single element configuration, offering a -30V drain-to-source breakdown voltage and 6.8mΩ drain-to-source resistance. Features a continuous drain current of 15.2A and a maximum power dissipation of 73W. Operates within a temperature range of -55°C to 150°C, with a threshold voltage of -1.8V. This surface mount component is packaged in tape and reel, is RoHS compliant, and utilizes PowerTrench® technology.
Onsemi FDMS6673BZ technical specifications.
| Continuous Drain Current (ID) | 15.2A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 6.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 79ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 1.05mm |
| Input Capacitance | 5.915nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 73W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 6.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1.8V |
| Turn-Off Delay Time | 97ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS6673BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
