N-Channel PowerTrench® SyncFET™ MOSFET featuring 25V Vdss and 1.2mΩ Rds On Max. This single element transistor offers a continuous drain current of 49A and a maximum power dissipation of 96W. Designed for surface mount applications, it operates within a temperature range of -55°C to 150°C and is RoHS compliant. Key switching characteristics include a 5.3ns fall time, 20ns turn-on delay, and 48ns turn-off delay.
Onsemi FDMS7556S technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 1.2MR |
| Element Configuration | Single |
| Fall Time | 5.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 8.965nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| Nominal Vgs | 1.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 96W |
| Radiation Hardening | No |
| Rds On Max | 1.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.09g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS7556S to view detailed technical specifications.
No datasheet is available for this part.
