
N-Channel PowerTrench® SyncFET™ MOSFET, 25V Vdss, 49A continuous drain current, and 1.25mΩ Rds On. Features include a 1.6V threshold voltage, 5ns fall time, 18ns turn-on delay, and 44ns turn-off delay. This surface mount component offers a maximum power dissipation of 89W and operates within a temperature range of -55°C to 150°C. Packaged on a 3000-piece reel, it is RoHS compliant.
Onsemi FDMS7558S technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 1mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 7.77nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 89W |
| Mount | Surface Mount |
| Nominal Vgs | 1.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 1.25mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.09g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS7558S to view detailed technical specifications.
No datasheet is available for this part.