N-Channel MOSFET, 25V Vdss, 49A continuous drain current, and 1.95mΩ Rds On. Features PowerTrench® and SyncFET™ technologies for efficient power management. Surface mount package with 1.05mm height, 5mm length, and 6mm width. Operates from -55°C to 150°C with a maximum power dissipation of 83W. RoHS compliant.
Onsemi FDMS7570S technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 1.6mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 4.515nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 1.95mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.09g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS7570S to view detailed technical specifications.
No datasheet is available for this part.
