
Dual N-Channel PowerTrench® MOSFET, 30V drain-to-source breakdown voltage, featuring 12.4A continuous drain current and 11.2mΩ drain-to-source resistance at 10V. This surface mount component offers a 2.2W power dissipation, 1.5ns fall time, and 6.6ns turn-on delay time. Operating across a -55°C to 150°C temperature range, it is supplied in tape and reel packaging with 3000 units per package. RoHS compliant and lead-free.
Onsemi FDMS7620S technical specifications.
| Continuous Drain Current (ID) | 12.4A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 11.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 1.5ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 608pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.2V |
| Turn-Off Delay Time | 17.4ns |
| Turn-On Delay Time | 6.6ns |
| Weight | 0.211g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS7620S to view detailed technical specifications.
No datasheet is available for this part.
