
N-Channel PowerTrench® SyncFET™ MOSFET, 30V drain-source breakdown voltage, 49A continuous drain current, and 1.8mΩ maximum drain-source on-resistance. Features include a 1.6V nominal gate-source voltage, 96W maximum power dissipation, and a 150°C maximum operating temperature. This surface mount component offers a 7ns fall time, 22ns turn-on delay, and 50ns turn-off delay. Packaged on a 3000-piece tape and reel, it is RoHS compliant.
Onsemi FDMS7656AS technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 1.8MR |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 8.705nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| Nominal Vgs | 1.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 96W |
| Radiation Hardening | No |
| Rds On Max | 1.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 22ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS7656AS to view detailed technical specifications.
No datasheet is available for this part.
