
N-Channel PowerTrench® MOSFET, 30V Drain to Source Breakdown Voltage, 9.5mΩ Max Rds On. Features 20A Continuous Drain Current, 27W Max Power Dissipation, and 1.6ns Fall Time. Operates from -55°C to 150°C, with a 2V Threshold Voltage. Surface mount package, RoHS compliant.
Onsemi FDMS7694 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 11.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 1.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 1.41nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 27W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 27W |
| Radiation Hardening | No |
| Rds On Max | 9.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 8.4ns |
| Weight | 0.074g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS7694 to view detailed technical specifications.
No datasheet is available for this part.