
N-Channel MOSFET, 30V Vds, 22A continuous drain current, and 10mΩ Rds On. Features include a 1.605nF input capacitance, 9ns turn-on delay, and 20ns turn-off delay. This surface-mount component operates from -55°C to 150°C with a maximum power dissipation of 29W. Packaged in tape and reel, it is RoHS compliant.
Onsemi FDMS7698 technical specifications.
| Continuous Drain Current (ID) | 22A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 1.605nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 29W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 29W |
| Radiation Hardening | No |
| Rds On Max | 10mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.074g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS7698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
