The FDMS7698_F065 is a N-CHANNEL Power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 22A and a drain to source resistance of 10mR. The device is packaged in a surface mount package and is available in quantities of 3000 per reel. The MOSFET has a maximum power dissipation of 2.5W and a turn-on delay time of 9ns, with a turn-off delay time of 20ns.
Onsemi FDMS7698_F065 technical specifications.
| Continuous Drain Current (ID) | 22A |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.605nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 10mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS7698_F065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.