
N-Channel PowerTrench® SyncFET™ MOSFET, 30V Vdss, 49A continuous drain current, and 2.4mΩ Rds On. Features include 1.7V nominal Vgs, 3.55nF input capacitance, 12ns turn-on delay, and 32ns turn-off delay. This surface mount component operates from -55°C to 150°C with a maximum power dissipation of 59W. Packaged in a tape and reel for 3000 units, it offers a compact 5mm x 6mm x 1.05mm footprint.
Onsemi FDMS8023S technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 3.55nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 59W |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 59W |
| Radiation Hardening | No |
| Rds On Max | 2.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS8023S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
