
N-Channel MOSFET, 40V Vds, 76A ID, 3.1mΩ Rds(on). Features 4.2ns fall time, 14ns turn-on delay, and 33ns turn-off delay. Operates from -55°C to 150°C with 69W power dissipation. Surface mount package, lead-free and RoHS compliant.
Onsemi FDMS8333L technical specifications.
| Continuous Drain Current (ID) | 76A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 3.1mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 4.545nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 69W |
| Radiation Hardening | No |
| Rds On Max | 3.1mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.0681g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS8333L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
