
N-Channel MOSFET, 40V Vdss, featuring 0.85mΩ Rds On and 290A continuous drain current. This single-element device offers a low 1.2mΩ drain-to-source resistance and a maximum power dissipation of 113W. Designed for surface mounting with a compact 6.25mm x 5.1mm x 1.05mm footprint, it operates across a wide temperature range of -55°C to 150°C. Packaged on a 3000-piece tape and reel, this RoHS compliant component is ideal for high-current applications.
Onsemi FDMS8350L technical specifications.
| Continuous Drain Current (ID) | 200A |
| Drain to Source Resistance | 1.2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 17.5nF |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 113W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 0.85mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 29ns |
| Weight | 0.0565g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS8350L to view detailed technical specifications.
No datasheet is available for this part.
