
N-Channel Power Trench® MOSFET featuring 40V drain-source breakdown voltage and 2.2mΩ maximum drain-source on-resistance. This surface-mount component offers a continuous drain current of 25A and a maximum power dissipation of 104W. Key electrical characteristics include a 1.9V threshold voltage, 7.205nF input capacitance, and fast switching times with a 19ns turn-on delay and 7ns fall time. Packaged on a 3000-piece tape and reel, this RoHS compliant device operates from -55°C to 150°C.
Onsemi FDMS8460 technical specifications.
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2.2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 2.2MR |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 7.205nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 2.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 19ns |
| Voltage | 40V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS8460 to view detailed technical specifications.
No datasheet is available for this part.