N-Channel MOSFET, 100V Drain to Source Voltage (Vdss), 8mΩ Max Rds On, and 49A Continuous Drain Current (ID). Features 6.4mΩ Drain to Source Resistance, 1.9V Threshold Voltage, and 104W Max Power Dissipation. This surface mount component offers fast switching with a 6ns Fall Time and 13ns Turn-On Delay Time. Operating temperature range from -55°C to 150°C, packaged on a 3000-piece tape and reel.
Onsemi FDMS86103L technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 6.4mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 3.71nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.0681g |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS86103L to view detailed technical specifications.
No datasheet is available for this part.
