N-Channel MOSFET, 100V Drain to Source Voltage (Vdss), 34mΩ Drain to Source Resistance (Rds On Max). Features a 6A Continuous Drain Current (ID) and 48W Max Power Dissipation. Surface mount device with a 1.05mm height, 5mm length, and 6mm width, packaged in a 3000-piece tape and reel. Operates from -55°C to 150°C with a 2.8V Threshold Voltage.
Onsemi FDMS86105 technical specifications.
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 34mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 2.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 645pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Rds On Max | 34mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.8V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS86105 to view detailed technical specifications.
No datasheet is available for this part.