P-Channel PowerTrench® MOSFET designed for high-performance applications. Features a -100V drain-source voltage and a continuous drain current of -50A. Offers a low on-resistance of 22mΩ at a Vgs of -10V. Encased in a 5-terminal JEDEC MO-240AA package, this single-element MOSFET operates up to a maximum temperature of 150°C.
Onsemi FDMS86163P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDMS86163P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.