
N-Channel MOSFET, 150V Drain-Source Breakdown Voltage, 16A Continuous Drain Current, 51mΩ Max Drain-Source Resistance. Features PowerTrench® technology, 69W Max Power Dissipation, and a 2.8V Threshold Voltage. Surface mountable in a QFN EP package, operating from -55°C to 150°C. Includes 3.2ns Fall Time and 15ns Turn-Off Delay Time.
Onsemi FDMS86252 technical specifications.
| Package/Case | QFN EP |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 51mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 3.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 905pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 69W |
| Radiation Hardening | No |
| Rds On Max | 51mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.8V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.074g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS86252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
