
N-Channel MOSFET, 150V Drain-Source Voltage, 45A Continuous Drain Current, and 12.4mΩ Max Rds On. Features a shielded gate design for enhanced performance, with a 21ns turn-on delay and 12ns fall time. This surface mount component offers 113W maximum power dissipation and operates within a temperature range of -55°C to 150°C. Packaged in tape and reel, it is RoHS compliant.
Onsemi FDMS86255 technical specifications.
| Continuous Drain Current (ID) | 45A |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 4.48nF |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 113W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 12.4mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 21ns |
| Weight | 0.0565g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS86255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
