
N-Channel MOSFET, 80V Vdss, 42A continuous drain current, and 3.9mΩ Rds On. Features a 104W maximum power dissipation and a 150°C maximum operating temperature. This surface mount component offers fast switching with turn-on delay of 31ns and fall time of 9ns. RoHS compliant and packaged in tape and reel.
Onsemi FDMS86300 technical specifications.
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 80V |
| Element Configuration | Single |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 7.082nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Nominal Vgs | 3.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 104W |
| Radiation Hardening | No |
| Rds On Max | 3.9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 3.4V |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 31ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS86300 to view detailed technical specifications.
No datasheet is available for this part.
