
N-Channel MOSFET, 80V Drain to Source Voltage (Vdss), 76A Continuous Drain Current (ID), and 3.1mΩ Rds On Max. Features a 150°C max operating temperature, 125W power dissipation, and 3.3V threshold voltage. Surface mount package with Tape and Reel packaging. RoHS compliant.
Onsemi FDMS86300DC technical specifications.
| Continuous Drain Current (ID) | 76A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 80V |
| Element Configuration | Single |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 7.005nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Nominal Vgs | 3.3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Radiation Hardening | No |
| Rds On Max | 3.1mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dual Cool™, PowerTrench® |
| Threshold Voltage | 3.3V |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 29ns |
| Weight | 0.09g |
| Width | 5.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS86300DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
