
N-channel PowerTrench® MOSFET featuring 80V drain-source voltage and 198A continuous drain current. Boasts a low 2.4mΩ on-resistance. Designed with 5 terminals in a DUAL terminal position, housed in a JEDEC MO-240AA package. Operates across a wide temperature range from -55°C to 175°C.
Onsemi FDMS86350ET80 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDMS86350ET80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.