Onsemi FDMS8660AS technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.1R |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 2.1MR |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.865nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 2.1mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 42ns |
| Weight | 0.0681g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS8660AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
