
The FDMS8670AS is a surface mount N-CHANNEL Power MOSFET from Onsemi with a breakdown voltage of 30V and a maximum continuous drain current of 23A. It features a maximum power dissipation of 78W and a maximum operating temperature of 150°C. The device is RoHS compliant and lead free, and is packaged in tape and reel quantities of 3000.
Onsemi FDMS8670AS technical specifications.
| Continuous Drain Current (ID) | 23A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.615nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS8670AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
