
N-Channel PowerTrench® SyncFET™ MOSFET, 30V Vds, 42A continuous drain current, and 3.5mΩ maximum drain-source on-resistance. Features include a 1.5V threshold voltage, 4nF input capacitance, and 10ns fall time. This single-element, surface-mount device operates from -55°C to 150°C with 2.5W maximum power dissipation. RoHS compliant and packaged on a 3000-piece tape and reel.
Onsemi FDMS8670S technical specifications.
| Continuous Drain Current (ID) | 42A |
| Current Rating | 42A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3.5MR |
| Element Configuration | Single |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 3.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 30V |
| Weight | 0.0681g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS8670S to view detailed technical specifications.
No datasheet is available for this part.