
The FDMS8848NZ is a single N-CHANNEL Power MOSFET with a breakdown voltage of 40V and a continuous drain current of 49A. It has a maximum power dissipation of 2.5W and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The FDMS8848NZ features a PowerTrench design and has a maximum drain to source resistance of 3.1mR.
Onsemi FDMS8848NZ technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 3.1mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 8.075nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 3.1mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 63ns |
| Weight | 0.09g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS8848NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
