P-Channel MOSFET transistor for switching applications. Features a -20V Drain to Source Breakdown Voltage and a continuous drain current of 2.4A. Offers a low Drain-Source On Resistance of 55mR at a nominal Vgs of -1V. Packaged in a 3-pin SOT-23 (TO-236-3) surface mount package, this component operates within a temperature range of -55°C to 150°C.
Onsemi FDN302P technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2.4A |
| Current Rating | -2.4A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 55mR |
| Dual Supply Voltage | -20V |
| Element Configuration | Single |
| Fall Time | 11ns |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.94mm |
| Input Capacitance | 882pF |
| JESD-30 Code | R-PDSO-G3 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 55mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Threshold Voltage | -1V |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -20V |
| Weight | 0.03g |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN302P to view detailed technical specifications.
No datasheet is available for this part.
