
P-Channel MOSFET, 20V Drain-Source Voltage, 2.4A Continuous Drain Current. Features 52mΩ Max Drain-Source On Resistance and 8V Gate-Source Voltage. Operates within -55°C to 150°C temperature range with 500mW power dissipation. Surface mountable in a 3-pin SOT-23 package, supplied on tape and reel.
Onsemi FDN304PZ technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2.4A |
| Current Rating | -2.4A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 52mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 52MR |
| Dual Supply Voltage | -20V |
| Element Configuration | Single |
| Fall Time | 15ns |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.94mm |
| Input Capacitance | 1.31nF |
| JESD-30 Code | R-PDSO-G3 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Nominal Vgs | -800mV |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 52mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Threshold Voltage | -800mV |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | -20V |
| Weight | 0.03g |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN304PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
