
P-channel MOSFET with 12V drain-source breakdown voltage and 2.6A continuous drain current. Features 40mΩ maximum drain-source on-resistance and 500mW power dissipation. Surface mountable in a TO-236-3 (SOT-23) package, this RoHS compliant component offers fast switching with turn-on delay of 11ns and fall time of 10ns. Operating temperature range is -55°C to 150°C.
Onsemi FDN306P technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2.6A |
| Current | 26A |
| Current Rating | -2.6A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 40MR |
| Dual Supply Voltage | -12V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.94mm |
| Input Capacitance | 1.138nF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Vgs | -600mV |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | -600mV |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 11ns |
| Voltage | 12V |
| DC Rated Voltage | -12V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN306P to view detailed technical specifications.
No datasheet is available for this part.
