
P-Channel MOSFET, single element, surface mount in TO-236-3 package. Features -20V Drain to Source Voltage (Vdss) and -1.5A Continuous Drain Current (ID). Offers a maximum Drain-source On Resistance of 125mΩ at a nominal Vgs of -1V. Operates within a temperature range of -55°C to 150°C with 500mW power dissipation. Includes fast switching characteristics with turn-on delay of 8ns and fall time of 10ns.
Onsemi FDN308P technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 86mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 125MR |
| Element Configuration | Single |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.94mm |
| Input Capacitance | 341pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 125mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | -20V |
| Weight | 0.03g |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN308P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
