Onsemi FDN308P_F154 technical specifications.
| Continuous Drain Current (ID) | -1.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 136mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Series | FDN308P |
| Turn-Off Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN308P_F154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
