
N-Channel MOSFET, single element configuration, designed for surface mount applications. Features a 20V drain-source breakdown voltage and a continuous drain current rating of 2A. Offers a maximum drain-source on-resistance of 70mΩ at a nominal gate-source voltage of 700mV. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 500mW. Packaged in a TO-236-3 (SOT-23) package, supplied on a 3000-piece tape and reel.
Onsemi FDN327N technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2A |
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 70MR |
| Element Configuration | Single |
| Fall Time | 6.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.94mm |
| Input Capacitance | 423pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Vgs | 700mV |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 700mV |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 20V |
| Weight | 0.03g |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN327N to view detailed technical specifications.
No datasheet is available for this part.
