Onsemi FDN336P-NL technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 330pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Rds On Max | 200mR |
| Series | PowerTrench® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN336P-NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
