The FDN338PX is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 1.6A and a gate to source voltage of 8V. The device is packaged in a SOT-23 case with a height of 0.94mm, length of 2.92mm, and width of 1.4mm. The FDN338PX is suitable for applications requiring high current and low power dissipation.
Onsemi FDN338PX technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.6A |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.94mm |
| Input Capacitance | 451pF |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 10ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN338PX to view detailed technical specifications.
No datasheet is available for this part.