
N-Channel Logic Level MOSFET, 30V Vds, 2.7A Continuous Drain Current. Features 46mΩ maximum drain-source on-resistance at nominal 1.6V gate-source voltage. Surface mount SOT-23 package with 500mW power dissipation. Operates from -55°C to 150°C, with fast switching speeds including 6ns turn-on delay. RoHS compliant and lead-free.
Onsemi FDN359AN technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.7A |
| Current Rating | 2.7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 37mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 46mR |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.94mm |
| Input Capacitance | 480pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.6V |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 46mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 30V |
| Weight | 0.03g |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN359AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
