
N-Channel Logic Level MOSFET, single element configuration, featuring 30V drain-to-source breakdown voltage and 1.4A continuous drain current. Offers a low 110mΩ drain-to-source resistance (Rds On Max) and 2.1V threshold voltage. Designed for surface mount applications in a SOT-23 package, this component boasts fast switching speeds with an 8ns fall time and 3ns turn-on delay. Maximum power dissipation is 500mW, with operating temperatures ranging from -55°C to 150°C.
Onsemi FDN361BN technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.94mm |
| Input Capacitance | 193pF |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 110mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 3ns |
| Weight | 0.03g |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN361BN to view detailed technical specifications.
No datasheet is available for this part.