Onsemi FDN5630_F095 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 400pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 460mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 100mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN5630_F095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.