
Onsemi FDN5632N-F085 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDN5632N-F085 to view detailed technical specifications.
No datasheet is available for this part.