
P-Channel PowerTrench® MOSFET featuring a maximum drain-source voltage of -150V and continuous drain current of -0.8A. This three-terminal device offers a low on-resistance of 1.2Ω. It incorporates a single element within its construction, designed for efficient power switching applications.
Onsemi FDN86265P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDN86265P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.