
N-Channel MOSFET, a 3-terminal, single-element device, operates within a temperature range of -55°C to 150°C. This Shielded Gate PowerTrench MOSFET features a 60V breakdown voltage and a continuous drain current of 2.6A, with a low on-resistance of 116 mΩ. Supplied on a 3000-piece reel, its dual terminal position ensures efficient integration.
Onsemi FDN86501LZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDN86501LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.