Onsemi FDP020N06B technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 20.93nF |
| Max Power Dissipation | 333W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 2mR |
| Series | PowerTrench® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP020N06B to view detailed technical specifications.
No datasheet is available for this part.