
N-Channel PowerTrench® MOSFET featuring 60V drain-source breakdown voltage and 2.5mΩ maximum drain-source on-resistance. This single-element transistor supports a continuous drain current of 265A and a maximum power dissipation of 395W. Designed for through-hole mounting in a TO-220 package, it operates within a temperature range of -55°C to 175°C. Key switching characteristics include a 134ns turn-on delay and 250ns fall time.
Onsemi FDP025N06 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 265A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 2.5MR |
| Element Configuration | Single |
| Fall Time | 250ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 15.7mm |
| Input Capacitance | 14.885nF |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 395W |
| Mount | Through Hole |
| Nominal Vgs | 3.5V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 395W |
| Radiation Hardening | No |
| Rds On Max | 2.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 3.5V |
| Turn-Off Delay Time | 348ns |
| Turn-On Delay Time | 134ns |
| Weight | 2.421g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP025N06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
