Onsemi FDP027N08B technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 13.53nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 246W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 2.7mR |
| Series | PowerTrench® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP027N08B to view detailed technical specifications.
No datasheet is available for this part.