N-Channel PowerTrench® MOSFET featuring 60V drain-source breakdown voltage and 193A continuous drain current. This single element transistor offers a low 3.2mΩ Rds On resistance and a maximum power dissipation of 231W. Designed for through-hole mounting in a TO-220 package, it operates from -55°C to 175°C and includes fast switching characteristics with turn-on delay of 39ns and fall time of 33ns. The component is lead-free, RoHS compliant, and packaged in a rail/tube.
Onsemi FDP030N06 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 193A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 15.38mm |
| Input Capacitance | 9.815nF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 231W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 231W |
| Radiation Hardening | No |
| Rds On Max | 3.2mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 39ns |
| Weight | 2.421g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP030N06 to view detailed technical specifications.
No datasheet is available for this part.
