
N-Channel MOSFET featuring 75V drain-source breakdown voltage and 235A continuous drain current. Offers a low 3.2mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-220 package, this component operates from -55°C to 175°C with a maximum power dissipation of 375W. Key switching characteristics include a 230ns turn-on delay and 121ns fall time.
Onsemi FDP032N08 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 235A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 3.2mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 3.2MR |
| Element Configuration | Single |
| Fall Time | 121ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 15.7mm |
| Input Capacitance | 15.16nF |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 375W |
| Rds On Max | 3.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 3.5V |
| Turn-Off Delay Time | 335ns |
| Turn-On Delay Time | 230ns |
| Weight | 2.421g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP032N08 to view detailed technical specifications.
No datasheet is available for this part.